Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird 450-0060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Receiving | 30mA |
| Current - Transmitting | 285mA |
| Data Rate | 1Mbps |
| Frequency | 915MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 2V |
| Mount | Through Hole, Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | Unknown |
| Sensitivity | -102dBm |
| Series | ModFlex™ |
| RoHS | Compliant |
Download the complete datasheet for Laird 450-0060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
