Industrial-grade telecom IC featuring a single function, operating from -40°C to 85°C. This specialized integrated circuit offers a nominal supply voltage of 3.3V and possesses 47 terminals. The component is housed in a JEDEC R-XXMA-N47 package with dimensions of 15.5mm width and 21mm length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 47 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N47 |
| Width | 15.5 |
| Length | 21 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |