
Industrial-grade telecom circuit, featuring a single function and operating across a temperature range of -40°C to 85°C. This integrated circuit boasts 47 terminals and a nominal supply voltage of 3.3V. It is housed in a JEDEC R-XXMA-N47 package with dimensions of 21mm in length and 15.5mm in width.
Laird 450-0152C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 47 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N47 |
| Width | 15.5 |
| Length | 21 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Laird 450-0152C to view detailed technical specifications.
No datasheet is available for this part.