This Laird IC is designed for industrial applications, operating within a temperature range of -40°C to 85°C. It features a 3V supply voltage and has 39 terminals. The IC is packaged in a R-XXMA-N39 type, measuring 10mm in width and 14mm in length.
Laird 453-00005C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 39 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N39 |
| Width | 10 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Laird 453-00005C to view detailed technical specifications.
No datasheet is available for this part.