This Laird EMI gasket features a fabric over foam construction with a urethane core and nickel/copper finish. It provides greater than 100 dB of attenuation and a surface resistivity of less than 0.07 Ohm/in². The gasket is available with an adhesion option, utilizing a pressure-sensitive adhesive. It measures 6.4 mm in depth, 1.5 mm in height, and 96.52 mm in length, making it suitable for various applications. The gasket operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | D Shape |
| Core Material | Urethane |
| Finish | Nickel/Copper |
| Attenuation | >100dB |
| Surface Resistivity | <0.07Ohm/in² |
| Compression Set | 5 to 10% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 6.4mm |
| Height | 1.5mm |
| Product Length | 96.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |