
Laird 4612AB51K00472 technical specifications.
| Length | 4.72inch |
| Package Quantity | 228 |
| Shape | Rectangular |
| Thickness | 0.1inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4612AB51K00472 to view detailed technical specifications.
No datasheet is available for this part.