Laird 4612PA51G00945 technical specifications.
| Length | 9.45inch |
| Package Quantity | 57 |
| Shape | Rectangular |
| Thickness | 0.1inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4612PA51G00945 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.