This Laird EMI gasket features a fabric over foam construction with a bell shape style and urethane core material. The gasket has a nickel/copper finish and provides greater than 100 dB of attenuation. It exhibits a compression set of 5 to 10 and features pressure-sensitive adhesion. The gasket measures 4.6 mm in depth, 1.8 mm in height, and 38.1 mm in length, and operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Bell Shape |
| Core Material | Urethane |
| Finish | Nickel/Copper |
| Attenuation | >100dB |
| Surface Resistivity | <0.07Ohm/in² |
| Compression Set | 5 to 10% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 4.6mm |
| Height | 1.8mm |
| Product Length | 38.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |