This Laird I/O gasket features a bell shape style with a urethane core material and surface resistivity of less than 0.07 ohms. It is designed for use in operating temperatures ranging from -40 to 70 degrees Celsius. The gasket has a product depth of 7.6 and a height of 2.5, with a product length of 1.57. An adhesion option is available.
Checking distributor stock and pricing after the page loads.
| Type | I/O GASKET |
| Style | Bell Shape |
| Core Material | Urethane |
| Surface Resistivity | <0.07Ohm |
| Adhesion Option | Yes |
| Product Depth | 7.6mm |
| Height | 2.5mm |
| Product Length | 1.57mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |