This EMI gasket features a fabric over foam construction with a D shape and urethane core material. It has a nickel/copper finish and provides attenuation of greater than 100 dB. The gasket exhibits a surface resistivity of less than 0.07 Ohm/in² and a compression set of 5 to 10. It is available with an adhesion option, utilizing a pressure-sensitive adhesive. The gasket measures 6.4 mm in depth, 3.6 mm in height, and 353.06 mm in length. It operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | D Shape |
| Core Material | Urethane |
| Finish | Nickel/Copper |
| Attenuation | >100dB |
| Surface Resistivity | <0.07Ohm/in² |
| Compression Set | 5 to 10% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 6.4mm |
| Height | 3.6mm |
| Product Length | 353.06mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |