EMI Gaskets Fabric Over Foam Thermoplastic Elastomer
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Core Material | Thermoplastic Elastomer |
| Finish | Nickel/Copper |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Length | 304.8mm |