Laird High-Flex™ Conductive Fabric Tapes offer exceptional conformability and conductivity for dynamic flex applications. The 46W5E01020.NN00 is constructed of nickel/copper metallized fabric with a conductive pressure-sensitive adhesive (PSA). This design provides outstanding shielding performance while offering superior abrasion and corrosion resistance under high dynamic flex conditions. It is ideal for shielding cables in notebook computers, medical equipment, and other weight-sensitive electronic devices.
Checking distributor stock and pricing after the page loads.
| Material | Nickel-Copper (Ni/Cu) Fabric |
| Adhesive Type | Conductive Pressure Sensitive Adhesive (CPSA) |
| Adhesive Sides | Single Sided |
| Width | 10mm |
| Length | 20m |
| Thickness | 0.13mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Surface Resistivity | < 0.05Ω/□ |
| Shielding Effectiveness @ 100MHz | 75dB |
| Shielding Effectiveness @ 1GHz | 72dB |
| Shelf Life | 12months |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Halogen-free | Halogen-free per IEC-61249-2-21 |
| Flammability Rating | UL510-FR |