This Laird gasket features a urethane foam core with a fabric over foam style and a knife edge design. It has a nickel/copper finish and provides attenuation of greater than 100dB. The gasket has a surface resistivity of 0.07Ohm/in² and exhibits a compression set of 30 to 50. It is available with an adhesion option, using a pressure sensitive acrylic material. The gasket measures 11.3mm in depth, 2.7mm in height, and 72.39mm in length, and operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Knife Edge |
| Core Material | Urethane |
| Finish | Nickel/Copper |
| Attenuation | >100dB |
| Surface Resistivity | 0.07Ohm/in² |
| Compression Set | 30 to 50% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Adhesion Material | Acrylic |
| Product Depth | 11.3mm |
| Height | 2.7mm |
| Product Length | 72.39mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |