This Laird gasket features a fabric over foam construction with a knife edge style and urethane core material. The gasket has a nickel/copper finish and provides attenuation of greater than 100 dB. It exhibits a surface resistivity of 0.07 Ohm per square inch and a compression set of 30 to 50. The gasket is available with an adhesion option, utilizing a pressure-sensitive acrylic material. It measures 11.3 mm in depth, 2.7 mm in height, and 172.72 mm in length, and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Knife Edge |
| Core Material | Urethane |
| Finish | Nickel/Copper |
| Attenuation | >100dB |
| Surface Resistivity | 0.07Ohm/in² |
| Compression Set | 30 to 50% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Adhesion Material | Acrylic |
| Product Depth | 11.3mm |
| Height | 2.7mm |
| Product Length | 172.72mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |