EMI Gaskets, Sheets & Absorbers LS-24 .25"x24"x24" ECCOSORB
Laird 78134073 technical specifications.
| Length | 24inch |
| Material | Polyurethane |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ECCOSORB® |
| Shape | Sheet |
| Thickness | 0.25inch |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 78134073 to view detailed technical specifications.
No datasheet is available for this part.