EMI/RFI shielding gasket and sheet, .25 inch thick, 24 inch width, and 24 inch length. Constructed from polyurethane material for effective electromagnetic interference suppression. Features a square shape and belongs to the ECCOSORB® LS series.
Checking distributor stock and pricing after the page loads.
Laird 78153074 technical specifications.
| Length | 24inch |
| Material | Polyurethane |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ECCOSORB® LS |
| Shape | Square |
| Thickness | 0.25inch |
| Width | 24inch |
| RoHS | Compliant |