EMI Gaskets Knitted Mesh D Shape Beryllium Copper
Checking distributor stock and pricing after the page loads.
| Type | Knitted Mesh |
| Style | D Shape |
| Core Material | Beryllium Copper |
| Finish | Cadmium|Nickel|Tin|Zinc |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 9.7mm |
| Height | 7.9mm |