EMI Gaskets Knitted Mesh Square Polyester 110dB 0.051Ohm/in²
Checking distributor stock and pricing after the page loads.
| Type | Knitted Mesh |
| Style | Square |
| Core Material | Polyester |
| Finish | Silver Plated Nylon |
| Attenuation | 110dB |
| Surface Resistivity | 0.051Ohm/in² |
| Compression Set | 10% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Adhesion Material | Acrylic |
| Product Depth | 3.8mm |
| Product Length | 2133.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 107°C |