The Laird 8417-3073-62 is a rectangular knitted mesh EMI gasket with a silver plated nylon finish and polyester core material. It offers 110dB attenuation and a surface resistivity of 0.051Ohm/in². The gasket exhibits a compression set of 10 and features pressure sensitive adhesion with an acrylic material. It has a product depth of 3.2 and a product length of 2133.6, with an operating temperature range of -40°C to 107°C.
Checking distributor stock and pricing after the page loads.
| Type | Knitted Mesh |
| Style | Rectangular |
| Core Material | Polyester |
| Finish | Silver Plated Nylon |
| Attenuation | 110dB |
| Surface Resistivity | 0.051Ohm/in² |
| Compression Set | 10% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Adhesion Material | Acrylic |
| Product Depth | 3.2mm |
| Product Length | 2133.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 107°C |