
The Tpli 200 is a square-shaped thermal management component made from silicone material, available in bulk packaging. It has a maximum operating temperature of 200°C and a minimum operating temperature of -45°C. The component measures 8 inches in length and width, and 0.01 inches in thickness. It has a flammability rating of UL94 HB and is available in red and pink colors.
Sign in to ask questions about the Laird A10092-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A10092-02 technical specifications.
| Color | Red, Pink |
| Flammability Rating | UL94 HB |
| Length | 8inch |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Packaging | Bulk |
| Series | Tpli™ 200 |
| Shape | Square |
| Thickness | 0.01inch |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A10092-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.