
The Laird Tpli 200 Silicone Thermal Management Component is a grey, square-shaped material with a thickness of 2.54mm and a width of 203mm. It has a maximum operating temperature of 200°C and a minimum operating temperature of -45°C. The component is rated for UL94 HB flammability. It is part of the Tpli 200 series.
Sign in to ask questions about the Laird A10102-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A10102-01 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Length | 203mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Series | Tpli™ 200 |
| Shape | Square |
| Thickness | 2.54mm |
| Width | 203mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10102-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
