
The Laird A10106-02 is a silicone thermal management component with a square shape, measuring 8x8x0.14inch. It has a maximum operating temperature of 200°C and a minimum operating temperature of -45°C. The component is made of silicone material and has a flammability rating of UL94 HB. It is part of the Tpli™ 200 series.
Sign in to ask questions about the Laird A10106-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A10106-02 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Length | 8inch |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Series | Tpli™ 200 |
| Shape | Square |
| Thickness | 0.14inch |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A10106-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
