
The Laird Tpli 200 is a silicone component with a maximum operating temperature of 200°C and a minimum operating temperature of -45°C. It has a length of 203mm and a width of 203mm, with a thickness of 5.08mm. The component is rated for UL94 HB flammability and has a grey color. It is part of the Tpli 200 series and has a square shape.
Sign in to ask questions about the Laird A10112-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A10112-02 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Length | 203mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Series | Tpli™ 200 |
| Shape | Square |
| Thickness | 5.08mm |
| Width | 203mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10112-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
