
Blue silicone thermal interface material, 0.51mm thick, 406mm x 406mm square. Features a UL94 V-0 flammability rating and operates across a wide temperature range from -60°C to 200°C. This bulk-packaged material is designed for effective thermal management.
Sign in to ask questions about the Laird A10114-26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A10114-26 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Length | 406mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tgard™ 200 |
| Shape | Square |
| Thickness | 0.51mm |
| Width | 406mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10114-26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.