Laird A10233-31 technical specifications.
| Package/Case | 502 |
| Color | White |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Natural Thermal Resistance | 0.49°C/W |
| Series | TPutty™ 502 |
| Shape | Square |
| Thickness | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10233-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
