
High-performance thermal interface material, 0.13mm thick, 457mm x 305mm rectangular graphite pad. Features a low natural thermal resistance of 0.07°C/W and a wide operating temperature range from -240°C to 300°C. UL94 V-0 flammability rating ensures safety. Supplied in bulk packaging.
Sign in to ask questions about the Laird A10462-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A10462-03 technical specifications.
| Package/Case | 805 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 305mm |
| Material | Graphite |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -240°C |
| Natural Thermal Resistance | 0.07°C/W |
| Packaging | Bulk |
| Series | Tgon™ 805 |
| Shape | Rectangular |
| Thickness | 0.13mm |
| Width | 457mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10462-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
