
The Laird Tgon 820 Graphite Rectangular Heatsink is a bulk-packaged thermal management component with a natural thermal resistance of 0.17°C/W. It features a graphite material with a thickness of 0.51mm and a width of 457mm, and a length of 305mm. The component has a maximum operating temperature of 300°C and a minimum operating temperature of -240°C. It meets a flammability rating of UL94 V-0 and is available in grey color.
Sign in to ask questions about the Laird A10464-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A10464-01 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 305mm |
| Material | Graphite |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -240°C |
| Natural Thermal Resistance | 0.17°C/W |
| Packaging | Bulk |
| Series | Tgon™ 820 |
| Shape | Rectangular |
| Thickness | 0.51mm |
| Width | 457mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10464-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.