Laird A10464-02 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 305mm |
| Material | Graphite |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -240°C |
| Natural Thermal Resistance | 0.17°C/W |
| Packaging | Bulk |
| Series | Tgon™ 820 |
| Shape | Rectangular |
| Thickness | 0.51mm |
| Width | 457mm |
| RoHS | Compliant |
No datasheet is available for this part.
