Checking distributor stock and pricing after the page loads.
Laird A11809-01 technical specifications.
| Color | Yellow |
| Length | 9inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | Tpcm 905c |
| Width | 9inch |
| RoHS | Compliant |
No datasheet is available for this part.