
Thermal Interface Products Tpcm 905c 18x18" 2.2 W/mK TIM
Checking distributor stock and pricing after the page loads.
Laird A11809-02 technical specifications.
| Color | Yellow |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | Tpcm™ 900 |
| Shape | Square |
| Thickness | 0.005inch |
| RoHS | Compliant |
No datasheet is available for this part.
