
The Laird A12446-01 is a yellow and silver film thermal management component from the Tmate 2900 series. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The component's natural thermal resistance is 0.07°C/W. It is available in bulk packaging and has a square shape with a thickness of 0.51mm and a width of 229mm.
Sign in to ask questions about the Laird A12446-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A12446-01 technical specifications.
| Color | Yellow, Silver |
| Length | 229mm |
| Material | FILM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Natural Thermal Resistance | 0.07°C/W |
| Packaging | Bulk |
| Series | Tmate™ 2900 |
| Shape | Square |
| Thickness | 0.51mm |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A12446-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.