
The Laird Tflex 600 Silicone Thermal Management Material is a blue and violet colored material with a UL94 V-0 flammability rating. It has a thickness of 1.02mm and a weight of 2.824oz. The material is available in a square shape and is packaged in bulk quantities. It is suitable for general thermal management applications.
Sign in to ask questions about the Laird A12618-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A12618-01 technical specifications.
| Color | Blue, Violet |
| Flammability Rating | UL94 V-0 |
| Length | 229mm |
| Material | Silicone |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tflex™ 600 |
| Shape | Square |
| Thickness | 1.02mm |
| Weight | 2.824oz |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A12618-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
