
High-performance gap filler material, 2.54mm thick, 229mm x 229mm square, offering 3.0W/mK thermal conductivity. Features a silicone base with a wide operating temperature range from -45°C to 200°C. UL94 V-0 flammability rating ensures safety. Available in blue and violet colors.
Laird A12624-01 technical specifications.
| Color | Blue, Violet |
| Flammability Rating | UL94 V-0 |
| Length | 229mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tflex™ 600 |
| Shape | Square |
| Thickness | 2.54mm |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A12624-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.