Checking distributor stock and pricing after the page loads.
Laird A13418-01 technical specifications.
| Color | Yellow, Silver |
| Natural Thermal Resistance | 0.07°C/W |
| Package Quantity | 1 |
| Series | Tmate™ 2900 |
| Shape | Square |
| Thickness | 0.005inch |
| RoHS | Compliant |
No datasheet is available for this part.