Laird A14259-05 technical specifications.
| Package/Case | SIL |
| Color | White |
| Flammability Rating | UL94 V-0 |
| Material | Silicone |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Tgrease™ 2500 |
| RoHS | Compliant |
Download the complete datasheet for Laird A14259-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.