Laird A14691-21 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Length | 18inch |
| Material | Ceramic |
| Packaging | Bulk |
| Series | Tpcm™ FSF-52 |
| Shape | Square |
| Thickness | 0.005inch |
| Width | 18inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A14691-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.