
Rectangular thermal interface material, 11" x 18", featuring a 0505 package and orange color. Constructed from ceramic, Kapton, and polyimide film, this material operates effectively within a temperature range of -60°C to 150°C. Designed for general thermal management applications, it is supplied in bulk packaging.
Sign in to ask questions about the Laird A14692-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A14692-30 technical specifications.
| Package/Case | 0505 |
| Color | Orange |
| Material | Ceramic, Kapton, FILM, Polyimide |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Packaging | Bulk |
| Series | Tgard™ K52 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Laird A14692-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
