
High-performance thermal interface material, 457.2mm x 279.4mm, featuring a 0.004-inch thickness. Constructed with a ceramic, Kapton, and polyimide film composite for efficient heat dissipation. Operates reliably across a wide temperature range, from -60°C to 150°C. This bulk-packaged, rectangular pad is designed for general thermal management applications.
Sign in to ask questions about the Laird A14692-32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A14692-32 technical specifications.
| Package/Case | 0505 |
| Color | Orange |
| Material | Ceramic, Kapton, FILM, Polyimide |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tgard™ K52 |
| Shape | Rectangular |
| Thickness | 0.004inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A14692-32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
