
This Laird thermal interface material is a green-colored, ceramic and silicone composite with a thickness of 1mm and a resistance of 100,000,000,000 ohms. It has a maximum operating temperature of 160°C and a minimum operating temperature of -40°C. The material meets the UL94 V-0 flammability rating and is available in single units.
Sign in to ask questions about the Laird A15324-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A15324-01 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Material | Ceramic, Silicone |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100000000000R |
| Thickness | 1mm |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A15324-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.