
The Laird A15326-02 is a thermal management component with a maximum operating temperature of 160°C and a minimum operating temperature of -40°C. It has a natural thermal resistance of 2.11°C/W and is available in bulk packaging. The component is made from ceramic and silicone materials and has a square shape with a thickness of 1.52mm and a width of 457mm. It meets the UL94 V-0 flammability rating and is suitable for use in high-temperature applications.
Laird A15326-02 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Length | 457mm |
| Material | Ceramic, Silicone |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Natural Thermal Resistance | 2.11°C/W |
| Packaging | Bulk |
| Series | Tflex™ 300 |
| Shape | Square |
| Thickness | 1.52mm |
| Width | 457mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A15326-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
