Sign in to ask questions about the Laird A15328-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A15328-01 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Length | 229mm |
| Material | Ceramic, Silicone |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Natural Thermal Resistance | 2.11°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100000000000R |
| Series | Tflex™ 300 |
| Shape | Square |
| Thickness | 0.08inch |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A15328-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
