Laird A15336-01 technical specifications.
| Color | Green |
| Material | Silicone |
| Natural Thermal Resistance | 2.11°C/W |
| Reach SVHC Compliant | Unknown |
| Resistance | 100000000000R |
| Series | Tflex™ 300 |
| Shape | Square |
| Thickness | 4mm |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A15336-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
