Laird A15371-01 technical specifications.
| Color | Grey |
| Length | 457mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Natural Thermal Resistance | 0.02°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tpcm™ 580 |
| Shape | Square |
| Thickness | 0.003inch |
| Width | 457mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A15371-01 to view detailed technical specifications.
No datasheet is available for this part.