
The Laird Tpcm 580 film is a grey thermal management material with a thickness of 0.127mm. It has a natural thermal resistance of 0.02°C/W and operates between -40°C and 125°C. The material is available in bulk packaging and is part of the Tpcm 580 series.
Sign in to ask questions about the Laird A15372-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A15372-02 technical specifications.
| Color | Grey |
| Length | 228.6mm |
| Material | FILM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Natural Thermal Resistance | 0.02°C/W |
| Packaging | Bulk |
| Series | Tpcm™ 580 |
| Shape | Square |
| Thickness | 0.127mm |
| Width | 228.6mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A15372-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
