
Orange, UL94 V-0 rated thermal interface material, 0.002-inch thick, designed for effective thermal management. Constructed from Kapton, ceramic, and polyimide, this rectangular component operates within a temperature range of -60°C to 150°C. Packaged in bulk, it is suitable for general thermal interface applications.
Sign in to ask questions about the Laird A15750-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A15750-00 technical specifications.
| Package/Case | 0505 |
| Color | Orange |
| Flammability Rating | UL94 V-0 |
| Material | Kapton, Ceramic, Polyimide |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tgard™ K52 |
| Shape | Rectangular |
| Thickness | 0.002inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A15750-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
