
High-performance thermal interface material, a 5mm thick, grey, square pad designed for efficient heat dissipation. Constructed from silicone, it operates reliably between -45°C and 200°C. This UL94 V-0 rated material measures 228.6mm x 228.6mm (9 inches x 9 inches) and is supplied in bulk packaging.
Sign in to ask questions about the Laird A15796-27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A15796-27 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 9inch |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Packaging | Bulk |
| Series | Tflex™ 700 |
| Shape | Square |
| Thickness | 5mm |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A15796-27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.