
Thermal Interface Products Tgrease 1500 3kg 1.2 W/mK
Checking distributor stock and pricing after the page loads.
Laird A15819-05 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Material | Silicone |
| Series | Tgrease™ 1500 |
| RoHS | Compliant |
No datasheet is available for this part.