Laird A15896-06 technical specifications.
| Color | Grey |
| Length | 9inch |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Series | Tflex™ 700 |
| Shape | Square |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A15896-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.