The Laird A15896-18 is a thermal management component made from silicone with a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. It has a length and width of 229mm and a thickness of 4.57mm. The component is rated for UL94 V-0 flammability and has a grey color. It is part of the Tflex 700 series.
Checking distributor stock and pricing after the page loads.
Laird A15896-18 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 229mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Series | Tflex™ 700 |
| Shape | Square |
| Thickness | 4.57mm |
| Width | 229mm |
| RoHS | Compliant |
No datasheet is available for this part.