
Checking distributor stock and pricing after the page loads.
Laird A15896-31 technical specifications.
| Color | Grey |
| Material | Silicone |
| Reach SVHC Compliant | Unknown |
| Resistance | 100000000000R |
| Series | Tflex™ 700 |
| Shape | Square |
| Thickness | 4mm |
| Width | 229mm |
| RoHS | Compliant |
No datasheet is available for this part.
